MTS Butoject 898 Black Butyl Rubber Work Gloves, Size 8

Subtotal (1 pair)*

$64.04

(exc. GST)

$70.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$64.04

*price indicative

RS Stock No.:
536-999
Mfr. Part No.:
089808111X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

8

Product Type

Work Gloves

Material

Butyl Rubber

Lining Material

Cotton Flock

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 16350, EN 388, EN ISO 374-5:2016

Resistance Features

Chemical Resistant

Series

Butoject 898

Number of Gloves

2

Standards/Approvals

EN 16-350, EU Category PPE 3, EU Certification 0075/1445/162/11/18/2557

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Butoject 898 with its black color and smooth powdered surface, features a rolled edge design that delivers exceptional protection against extremely aggressive chemicals. It ensures excellent wearing comfort, very good temperature flexibility, good mechanical resistance, and high tightness against gas.

Size 8

AQL less than 0.65

Excellent low degradation

Manufactured by Vulkoject process technology

Gastight meets NATO requirements

Wide shape makes it possible to wear gloves underneath

May be reused for certain chemical groups after a special cleaning process please consult the KCL laboratory

Can be combined with chemical protective clothing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy