Ansell Ringers R-169 Red HPPE Gloves, Size 11, Thermoplastic Rubber Coating
- RS Stock No.:
- 346-424
- Mfr. Part No.:
- 169-11
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-424
- Mfr. Part No.:
- 169-11
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | HPPE | |
| Lining Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Ringers R-169 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | EN | |
| Coating | Thermoplastic Rubber | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material HPPE | ||
Lining Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Ringers R-169 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard EN | ||
Coating Thermoplastic Rubber | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell gloves are rigorously tested to meet ANSI/ISEA 138-2019 Level 2 for impact protection, ensuring enhanced safety for wearers. Designed for improved durability, the gloves feature premium synthetic leather in the palm construction, boosting their longevity. These medium-duty impact gloves provide excellent coverage and cut resistance, making them ideal for demanding tasks. Perfect for industries such as manufacturing, mining, oil and gas, automotive aftermarket, machinery and equipment, metal fabrication, and utilities, the gloves are well-suited for applications like handling makeup and breakout tools, assembly of parts, unloading and stacking pipes, and preparation of sites for unloading lines and valves.
Thermoplastic rubber design
For impact gloves with a secure cuff
ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Ringers R-169 Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259 Red Synthetic Leather Glove Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 13, Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
