Ansell HyFlex 72-285 Blue Dyneema, Spandex Cut Resistant Work Gloves, Size 9
- RS Stock No.:
- 348-094
- Mfr. Part No.:
- 72285090
- Brand:
- Ansell
Subtotal (1 pair)*
$34.46
(exc. GST)
$37.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $34.46 |
*price indicative
- RS Stock No.:
- 348-094
- Mfr. Part No.:
- 72285090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Dyneema, Spandex | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 3Pairs | |
| Range | HyFlex 72-285 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Dyneema, Spandex | ||
Main Colour of Glove Blue | ||
Number of Gloves 3Pairs | ||
Range HyFlex 72-285 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell gloves offer advanced defences with their use of Dyneema, providing excellent cut resistance for high-risk tasks. Designed for durability, these gloves are suitable for laundering at temperatures up to 90°C, extending their wear life. The ergonomic design of the HyFlex 72-285 enhances flexibility, dexterity, and overall comfort, ensuring that workers can perform tasks effectively while maintaining hand protection. These gloves are ideal for those seeking a balance of safety, comfort, and long-lasting performance in demanding environments.
Improved wearer comfort
Suitable for food contact
EN 388:2016 certified
Related links
- Ansell HyFlex 72-285 Blue Dyneema Size 7
- Ansell HyFlex 72-285 Blue Dyneema Size 6
- Ansell HyFlex 72-285 Blue Dyneema Size 10
- Ansell HyFlex 72-285 Blue Dyneema Hi Vis Vest, Size 8
- Ansell HyFlex 72-286 Blue Dyneema Hi Vis Vest, Size 9
- Ansell HyFlex 11-518 Blue Dyneema Diamond Technology Spandex Abrasion Resistant Size 9,
- Ansell HyFlex 72-286 Blue Dyneema Glove, Size 7
- Ansell HyFlex 72-286 Blue Dyneema Glove, Size 10
