Ansell Ringers R-536 Black Leather Gloves, Size 12, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-583
Mfr. Part No.:
536-12
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

12

Material

Leather

Lining Material

Nomex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

Ringers R-536

Resistance Features

Heat Resistant

Coating

Polyvinyl Chloride

Standards/Approvals

EN 388:2016, EN 511:2006

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell safety gloves offer unhindered usability with a touchscreen-compatible middle fingertip design, allowing for safe, sustained productivity without removing the gloves. For added protection, they feature a PVC knuckle protector laminated with a Kevlar-blended fabric and low-profile TPR (thermoplastic rubber) for thumb and finger-area impact protection, ensuring both comfort and safety in high-impact environments.

Improved durability and a contoured fit

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy