Ansell Ringers R-075 Red Aramid Knit Gloves, Size 12, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-195
Mfr. Part No.:
075-12
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

12

Product Type

Gloves

Material

Aramid Knit

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Ringers R-075

Coating

Polyvinyl Chloride

Number of Gloves

24

Safety Standard

ANSI/ISEA 138, CE, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016

Resistance Features

Chemical Resistant, Cut Resistant, Impact Protection, Waterproof

Standards/Approvals

ANSI/ISEA 138, CE, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Gauntlet-Style Impact Gloves provide advanced chemical protection while ensuring durability and comfort. Featuring a TPR (thermoplastic rubber) design developed with F3 Technology, RINGERS R075 gloves offer top-of-hand and full-finger impact protection. Tested against EN 374-1 Type A chemical resistance standards, they guard against various hazards. The protective inner liner meets ANSI/ISEA 105-2024 CUT A3 and EN ISO C standards for added safety. A textured palm and PVC coating enhance grip and durability, meeting ANSI/ISEA 105-2024 and EN Abrasion Level 4 standards.

Finger-length and top-of-hand impact protection

PVC coating

360° cut protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy