Ansell Ringers R-074 Red Aramid Knit Gloves, Size 12, Polyvinyl Chloride Coating
- RS Stock No.:
- 348-190
- Mfr. Part No.:
- 074-12
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-190
- Mfr. Part No.:
- 074-12
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Gloves | |
| Material | Aramid Knit | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyvinyl Chloride | |
| Series | Ringers R-074 | |
| Resistance Features | Chemical Resistant, Cut Protection, Impact Protection, Water Resistant | |
| Safety Standard | ANSI, ANSI/ISEA 105-2024 Cut A3, CE, EN 374-1, EN 388, EN ISO 374, EN ISO C, ISEA | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024 ABRASION LEVEL 4, ANSI/ISEA 105-2024 CUT A3, CE, EN 374-1, EN 388, EN ISO 374, EN ISO C | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Gloves | ||
Material Aramid Knit | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyvinyl Chloride | ||
Series Ringers R-074 | ||
Resistance Features Chemical Resistant, Cut Protection, Impact Protection, Water Resistant | ||
Safety Standard ANSI, ANSI/ISEA 105-2024 Cut A3, CE, EN 374-1, EN 388, EN ISO 374, EN ISO C, ISEA | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024 ABRASION LEVEL 4, ANSI/ISEA 105-2024 CUT A3, CE, EN 374-1, EN 388, EN ISO 374, EN ISO C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Short Gauntlet-Style Impact Gloves provide waterproof chemical resistance while ensuring comfort and durability. Developed with F3 Technology and a TPR (thermoplastic rubber) design, RINGERS R074 safety gloves offer top-of-hand and finger-length impact protection. Tested against EN 374-1 Type A chemical resistance standards, they protect against various hazards. The inner liner meets ANSI/ISEA 105-2024 CUT A3 and EN ISO C standards for enhanced safety. Featuring a textured palm and PVC coating, these cut-resistant gloves provide improved grip and durability, meeting ANSI/ISEA 105-2024 and EN Abrasion Level 4 standards.
PVC coating
360° cut protection
Related links
- Ansell Ringers R-074 Red Thermoplastic Rubber Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-074 Red Thermoplastic Rubber Chemical Resistant Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-075 Red Thermoplastic Rubber Chemical Resistant Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-075 Red Thermoplastic Rubber Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-075 Red Thermoplastic Rubber Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-298 Red Polyester Chemical Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259 Red HPPE Chemical Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-176 Black Size 12, Polyvinyl Chloride Coating
