Ansell AlphaTec 85-600 Black, White Ethylene Propylene Diene Monomer Work Gloves, Size 9.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-507
Mfr. Part No.:
85600095
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9.5

Lining Material

White Material on Black Lining

Material

Ethylene Propylene Diene Monomer

Colour

Black, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant, UV Ray and Ozone Exposure

Number of Gloves

10

Series

AlphaTec 85-600

Standards/Approvals

Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Ansell FDA-approved EPDM+ RABS and Isolator gloves feature a dual-colored design, ensuring enhanced visibility and easier identification of wear. Made from durable polymer, these gloves are designed for use in controlled environments, providing reliable protection and comfort in both RABS and isolator systems.

CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374 1:2016 Type B, EN ISO 374 5:2016, Category III, UKCA

Suited to repeated autoclave sterilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy