Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L

Subtotal (1 pack of 20 pairs)*

$113.41

(exc. GST)

$124.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$113.41$5.671

*price indicative

RS Stock No.:
346-569
Mfr. Part No.:
93700090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8.5-9 L

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

1Pair

Range

TouchNTuff 93-700

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Comfortable sterile nitrile disposable gloves are designed for use in Class 100 (ISO 5) cleanroom environments. They provide a high level of comfort and a secure fit while ensuring reliable contamination control in sensitive cleanroom applications.

ASTM D6978, Category III, CE 0493, EN 455 Part 2, EN ISO 21420:2020, EN ISO 374 1:2016 Type B (JKPT), EN ISO 374 1:2016, EN ISO 374 5:2016, EN 421:2010

Silicone free

Related links