Ansell HyFlex 11-739 Grey HPPE, HPPE, Nylon, Nylon, Elastane, Elastane Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 346-175
- Mfr. Part No.:
- 11739110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-175
- Mfr. Part No.:
- 11739110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | HPPE, HPPE, Nylon, Nylon, Elastane, Elastane | |
| Colour | Grey | |
| Coating | Polyurethane | |
| Series | HyFlex 11-739 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | EN 388:2016 CE EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material HPPE, HPPE, Nylon, Nylon, Elastane, Elastane | ||
Colour Grey | ||
Coating Polyurethane | ||
Series HyFlex 11-739 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals EN 388:2016 CE EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Glove feature a blended-yarn liner with INTERCEPT Cut Resistance Technology, Kevlar, and stainless steel for advanced EN ISO D cut resistance. Their palm-dipped polyurethane (PU) coating enhances durability, achieving EN Level 4 abrasion resistance.
Coating also grants wearers excellent grip in both dry and slightly oily conditions
Extended knitwrist offers wearers added forearm and wrist protection
PU coating
Related links
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 9, Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 7, Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 8, Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 11, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
