Ansell HyFlex 11-739 Grey HPPE, HPPE, Nylon, Nylon, Elastane, Elastane Gloves, Size 10, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-174
Mfr. Part No.:
11739100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Material

HPPE, HPPE, Nylon, Nylon, Elastane, Elastane

Colour

Grey

Resistance Features

Abrasion Resistant, Cut Resistant

Series

HyFlex 11-739

Coating

Polyurethane

Number of Gloves

24

Standards/Approvals

EN 388:2016 CE EN 407

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Glove feature a blended-yarn liner with INTERCEPT Cut Resistance Technology, Kevlar, and stainless steel for advanced EN ISO D cut resistance. Their palm-dipped polyurethane (PU) coating enhances durability, achieving EN Level 4 abrasion resistance.

Coating also grants wearers excellent grip in both dry and slightly oily conditions

Extended knitwrist offers wearers added forearm and wrist protection

PU coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy