Ansell HyFlex 11-730 Grey HPPE, HPPE, Nylon, Nylon, Elastane, Elastane Gloves, Size 11, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-514
Mfr. Part No.:
11730110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Gloves

Material

HPPE, HPPE, Nylon, Nylon, Elastane, Elastane

Colour

Grey

Number of Gloves

24

Series

HyFlex 11-730

Coating

Polyurethane

Resistance Features

Cut Resistant

Standards/Approvals

ANSI/ISEA 105-2024 EN 407 EN 388:2016 CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Gloves provide advanced EN ISO D cut protection with INTERCEPT Cut Resistance Technology yarns and fibers. Their durable PU formulation allows for extended use. These gloves meet ANSI/ISEA 105-2024, EN 407, and EN 388:2016 standards.

Polyurethane coating

Durable PU formulation

Knitwrist cuff style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy