Ansell 58-270 Grey Nitrile Rubber, Nylon Work Gloves, Size 10, Nitrile Coating

Get a bulk buy discount

Add 7 more to save $2.94

View bulk pricing options

Subtotal (1 pair)*

$24.03

(exc. GST)

$26.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$24.03-
7 - 14$23.61$2.94
15 - 39$23.03$15.00
40 +$22.46$62.80

*price indicative

RS Stock No.:
749-7079
Mfr. Part No.:
58270100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Lining Material

Nylon

Material

Nitrile Rubber, Nylon

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

ANSI ABR 4

Coating

Nitrile

Series

58-270

Resistance Features

Chemical Resistant

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Work Gloves - 58270070


This work gloves category offers essential protection for various tasks requiring durability and dexterity. Designed for professional use, these gloves cater specifically to industries where abrasion and cut resistance are paramount, ensuring safety and comfort during prolonged wear.

Features & Benefits


• Thin nitrile shell provides EN 374 Type A chemical protection

• ANSELL GRIP™ coating enhances grip for secure handling

• Safety cuffs facilitate easy wear and removal, boosting usability

• Seamless 15-gauge design promotes dexterity and reduces strain

• Nylon liner ensures comfort by retaining less heat during use

• High abrasion resistance levels make them suitable for heavy-duty applications

Applications


• Suitable for automotive assembly and repair tasks

• Can be used for metal fabrication and surface inspection

• Often employed in agricultural such as equipment maintenance

• Applicable in the chemical industry for handling various substances

• Ideal for warehousing and management of raw materials

What type of protection do these gloves provide?


These gloves offer EN 374 Type A chemical resistance, safeguarding against potential hazards from various substances commonly found in industrial settings.

How do the gloves maintain comfort during extended usage?


The nylon liner is designed to reduce heat retention, minimising perspiration and maximising comfort, making them suitable for all-day wear.

What features enhance grip and handling capabilities?


The ANSELL GRIP™ coating provides reliable grip, allowing for secure handling of tools and materials, even in challenging conditions.

Can these gloves be used in the agriculture sector?


Yes, they are suitable for agricultural tasks, including equipment repairs and maintenance, providing both protection and dexterity for handling various implements.

How do these gloves perform in terms of durability?


With an abrasion resistant rating of EN 388 Level 3 and ANSI/ISEA ABRASION LEVEL 4, these gloves are designed for heavy use, ensuring long-lasting performance.

Standards

EN374 JKL, EN374, EN388 X131, Category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy