Ansell AlphaTec 58-535W Green Nylon Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 272-8976
- Mfr. Part No.:
- 58535W090
- Brand:
- Ansell
Subtotal (1 pair)*
$27.88
(exc. GST)
$30.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 290 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $27.88 |
*price indicative
- RS Stock No.:
- 272-8976
- Mfr. Part No.:
- 58535W090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 58-535W | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Safety Standard | EN 420:2003 + A1:2009, EN ISO 21420:2020 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388 2016 3131A, EN407 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Series AlphaTec 58-535W | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Safety Standard EN 420:2003 + A1:2009, EN ISO 21420:2020 | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388 2016 3131A, EN407 | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 58535W09
This is a pair of gloves designed for a range of industrial applications, providing essential protection against chemicals and abrasion. The gloves utilise a nitrile coating for enhanced grip, making them suitable for handling oily or wet components. Their nylon inner liner offers elevated comfort, particularly in indoor environments.
Features & Benefits
• ANSELL GRIP™ coating ensures superior grip in wet and dry conditions
• Chemical-resistant properties protect against various hazardous substances
• Bonded construction limits liquid and chemical penetration for added safety
• Abrasion-resistant properties comply with BS EN (British Standards European Norm) standards for durability
• EN 407 compliant for protection against contact heat, enhancing workplace safety
• Lightweight nylon fabric promotes comfort during prolonged wear
Applications
• Suitable for automotive and machinery handling tasks
• Applicable in metal fabrication and assembly operations
• Can be used for body painting and sealant
• Often employed in transferring liquids and solids within industrial equipment
• Ideal for warehousing and raw materials management activities
What protective properties do these gloves offer for hazardous tasks?
These gloves feature a nitrile coating that provides excellent chemical resistance, making them suitable for various hazardous tasks in industries such as automotive and metalworking.
How can I ensure a proper fit for maximum comfort during use?
To achieve a snug fit, it's important to select the appropriate size based on the manufacturer's sising chart. The flexibility of the nylon material also contributes to a comfortable experience during extensive usage.
Are these gloves suitable for handling temperatures in industrial environments?
Yes, they comply with EN 407 standards, offering protection against contact heat, making them suitable for specific tasks that involve exposure to elevated temperatures.
What maintenance is recommended to prolong the life of these gloves?
For optimal maintenance, the gloves should be cleaned after each use and stored in a cool, dry place away from direct sunlight and chemicals to prevent degradation.
Related links
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
