Ansell Edge 48-913 Blue Cotton, Nitrile Rubber Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 345-759
- Mfr. Part No.:
- 48913110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-759
- Mfr. Part No.:
- 48913110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Cotton, Nitrile Rubber | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Edge 48-913 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Standard | EN 388, FDA | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388, FDA-approved | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Cotton, Nitrile Rubber | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Edge 48-913 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Standard EN 388, FDA | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388, FDA-approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell industrial gloves are an economical yet high-quality option for medium-duty applications. These gloves offer excellent resistance to abrasive materials, and their nitrile coating provides enhanced durability while remaining lighter and more flexible than similar nitrile-coated gloves like the Hycron 27-607. The gloves are specifically designed to offer long-lasting performance, effectively defending against hazardous oils and liquids, making them a reliable choice for workers in environments where both durability and protection are required.
Good level of protection against abrasions
EN 388:2016 standardized
- RS Stock No. 2174911
- Mfr. Part No. 11528110
1 Box of 12
$116.06
- RS Stock No. 2728972
- Mfr. Part No. 58435110
1 Pair
$22.61
- RS Stock No. 2174910
- Mfr. Part No. 11528100
1 Box of 12
$116.06
- RS Stock No. 2846048
- Mfr. Part No. 52547100
1 Pair
$18.00
Related links
- Ansell Edge 48-913 Blue Cotton Size 9, Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 8, Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 10, Nitrile Coating
- Ansell Edge 48-500 Black Cotton Size 11, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 11, Nitrile Coating
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 11, Nitrile
- Ansell Edge 48-129 Grey Polyester Size 11, Polyurethane Coating
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating











