Hirschmann 512 MB SD SD Card

Subtotal (1 unit)*

$184.86

(exc. GST)

$203.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.86

*price indicative

RS Stock No.:
245-6853
Distrelec Article No.:
300-91-611
Mfr. Part No.:
ACA31
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

SD Card

Memory Size

512MB

Series

ACA31

Memory Card Format

SD

Industrial Grade

No

Adapter Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN50121-4

COO (Country of Origin):
TW

Belden Hirschmann SD Card, 8kV Air ESD Immunity, Integrated Slider Lock - ACA31


Save yourself the hassle of manual configuration of new switches with this SD card from the Belden Hirschmann range. It backs up configuration data and settings from your old network device and loads it onto your new one in a flash, cutting down commissioning time. Thanks to a storage capacity of 512MB, there's enough space for a complete data overhaul. For extra security, this card has a slider lock on its side to prevent unauthorised access to your sensitive data.

Features & Benefits


• Simple plug-in mounting without tools saves time and effort

• IP20 rating means it's touchproof and protected against damage from objects larger than 12mm

Applications


• Robotics and automation systems

• Medical facilities

• Shopping malls

What's the temperature tolerance of this SD card?


This unit operates optimally in temperatures between -40°C and +85°C, so you won't have any trouble using it in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy