Ansell HyFlex 11-537 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Abrasion Resistant, Cut Resistant Gloves, Size 8,
- RS Stock No.:
- 345-535
- Mfr. Part No.:
- 11537VP080
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$170.92
(exc. GST)
$188.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.92 | $28.487 |
*price indicative
- RS Stock No.:
- 345-535
- Mfr. Part No.:
- 11537VP080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Glass Fiber, HPPE, Nylon, Spandex (Liner) | |
| Main Colour of Glove | Black | |
| Glove Coating | Foam Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-537 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Glass Fiber, HPPE, Nylon, Spandex (Liner) | ||
Main Colour of Glove Black | ||
Glove Coating Foam Nitrile | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Gloves provide a robust, long-lasting grip with superior durability and protection. Featuring FORTIX Abrasion Resistance Technology, their foam coating meets EN and ANSI/ISEA 105-2024 ABRASION LEVEL 4 standards for extended wear life. INTERCEPT Cut Resistance Technology ensures ANSI/ISEA 105-2024 CUT A2 and EN ISO B protection against lacerations. Additionally, their silicone-free design minimizes the risk of surface defects and contaminant transfer to metal before painting.
Three-quarter dipped nitrile coating
ZONZ comfort fit provides reduced hand fatigue and breathable comfort
Ultra-lightweight liner is dexterous
Related links
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-531 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-735 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-735 Black Glass Fiber Nylon Cut Resistant Gloves
