Traffi TG5895 Green Polyester (Liner) Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

$208.22

(exc. GST)

$229.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$208.22$20.822

*price indicative

RS Stock No.:
328-744
Mfr. Part No.:
A-TG5895-GR-11
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Work Gloves

Size

11

Material

Polyester (Liner)

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Number of Gloves

20

Mechanical Hazards EN 388

Yes

Series

TG5895

Coating

Nitrile

Resistance Features

Construction

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Traffi Cut Level D glove features a latex and nitrile blended polymer coating, providing water resistance and protection from wet and oily substances. The dip coat extends generously to the wrist, ensuring a comfortable and secure fit. The matt surface texture on the palm further enhances grip, making it ideal for tasks in challenging environments where both safety and precision are required.

Double dip nitrile and latex blended coating offering enhanced grip

Generous knit wrist for comfort and to ensure a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy