Mapa ULTRANITRIL 485 Green Nitrile Gloves, Size 7
- RS Stock No.:
- 440-172
- Mfr. Part No.:
- 34485007
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-172
- Mfr. Part No.:
- 34485007
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | ULTRANITRIL 485 | |
| Safety Standard | EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE 0334, EN388 3101X, EN ISO 374-1 TYPE B, EN ISO 374-5 VIRUS ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series ULTRANITRIL 485 | ||
Safety Standard EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE 0334, EN388 3101X, EN ISO 374-1 TYPE B, EN ISO 374-5 VIRUS ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 485 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent dexterity due to the suppleness of the glove
Good grip on slippery objects due to the embossed texture
Good sensitivity for standard chemical protection
Related links
- Mapa ULTRANITRIL 485 Green Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 480 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 358 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating
- Mapa ULTRANITRIL 358 Green Nitrile Glove, Size 9
- Mapa Ultranitril Green Nitrile Glove, Size 8
