Mapa ULTRANITRIL 492 Green Nitrile Rubber Gloves, Size 11

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
440-173
Mfr. Part No.:
34492201
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Safety Standard

EN420:5/5

Resistance Features

Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant

Series

ULTRANITRIL 492

Standards/Approvals

EN388 3101X, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 18889 CATEGORY 3

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Ultranitril 492 Gloves offers dexterity and comfort, due to the anatomical shape and the quality of the flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Longer service life

Excellent mechanical resistance

Good mechanical resistance and long lasting chemical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy