Mapa KRYTECH 585 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

$30.55

(exc. GST)

$33.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$30.55

*price indicative

RS Stock No.:
314-837
Mfr. Part No.:
34585009
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Cut Resistant Gloves

Material

High Density Polyethylene

Lining Material

High Density Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN 1149-1, EN 1149-2, EN 388:4X42C, EN420:5/5, ISO 13997:13

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

KRYTECH 585

Coating

Nitrile

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/05/18/0907, EN1149-1, EN1149-2, EN388 4X42C, EN420:5/5, ISO 13997:13, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa KryTech 585 Gloves are seamless plaited gloves and its optimized coating covering for a maximum comfort, dexterity and flexibility. Offering reliable Level C cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

Optimal durability that offers better productivity and optimizes your costs

Grip and Proof coating ensures an excellent grip in very oily environment

DMF free

Optimal cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy