Mapa KRYTECH 585 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 314-833
- Mfr. Part No.:
- 34585001
- Brand:
- Mapa
Subtotal (1 pair)*
$30.55
(exc. GST)
$33.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 46 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $30.55 |
*price indicative
- RS Stock No.:
- 314-833
- Mfr. Part No.:
- 34585001
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388:4X42C, EN420:5/5, ISO 13997:13 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | KRYTECH 585 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/18/0907, EN1149-1, EN1149-2, EN388 4X42C, EN420:5/5, ISO 13997:13, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388:4X42C, EN420:5/5, ISO 13997:13 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series KRYTECH 585 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/18/0907, EN1149-1, EN1149-2, EN388 4X42C, EN420:5/5, ISO 13997:13, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa KRYTECH 585 Black Size 9, Nitrile Coating
- Mapa KRYTECH 585 Black Size 7, Nitrile Coating
- Mapa KRYTECH 585 Black Size 8, Nitrile Coating
- Mapa KRYTECH 585 Black Size 10, Nitrile Coating
- Mapa KRYTECH 588 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
