RS Better World

Mapa Blue Latex Gloves, Size 7

Subtotal (1 pair)*

$12.55

(exc. GST)

$13.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$12.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
314-796
Mfr. Part No.:
34301007
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Gloves

Material

Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 407, EN ISO 374-1

Number of Gloves

10

Standards/Approvals

EN388, EN407, EN ISO 21420:5/5, EN ISO 374-1

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Jersette 301 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Good tear resistance

Good resistance to many diluted acids and bases

Maximum comfort for long term work in aggressive environments

Made from FSC certified latex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy