Mapa Blue, Yellow Latex, Neoprene Gloves, Size 7

Subtotal (1 pair)*

$5.27

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$5.27

*price indicative

RS Stock No.:
314-763
Mfr. Part No.:
34405207
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Gloves

Lining Material

Cotton Flock

Material

Latex, Neoprene

Colour

Blue, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN 421, EN ISO 374-1, EN ISO 374-5

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

10

Standards/Approvals

EN388, EN 421 CATEGORY 3, EN ISO 21420, EN ISO 374-1 TYPE B KMT, EN ISO 374-5 VIRUS

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Alto 405 ACTIVATED Gloves offers hands protection against viruses and common aggressive chemicals. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Good grip due to the non slip embossing

Tactile sensitivity due to the gloves reduced thickness

Cotton flocking provides added Comfort and perspiration absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy