Goldfreeze Thermal Gloves Black Fleece (Lining) Work Gloves, Size 11, Silicone Coating
- RS Stock No.:
- 230-0654
- Mfr. Part No.:
- 4072010
- Brand:
- Goldfreeze
Subtotal (1 pair)*
$48.96
(exc. GST)
$53.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | $48.96 |
*price indicative
- RS Stock No.:
- 230-0654
- Mfr. Part No.:
- 4072010
- Brand:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fleece (Lining) | |
| Colour | Black | |
| Series | Thermal Gloves | |
| Safety Standard | EN 388, EN 511 | |
| Number of Gloves | 2 | |
| Coating | Silicone | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fleece (Lining) | ||
Colour Black | ||
Series Thermal Gloves | ||
Safety Standard EN 388, EN 511 | ||
Number of Gloves 2 | ||
Coating Silicone | ||
Resistance Features Cold Resistant | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze thermal silicone grip fleece gloves has soft fleece glove with 40gsm thinsulate lining for extra warmth. It has silicone coating to palm and fingers for enhanced grip and elasticated wrist. It comes in two sizes.
EN388 EN511 compliant
Related links
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
