Mapa HARPON 326 Blue Latex Gloves, Size 9
- RS Stock No.:
- 314-776
- Mfr. Part No.:
- 34326009
- Brand:
- Mapa
Subtotal (1 pair)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.55 |
*price indicative
- RS Stock No.:
- 314-776
- Mfr. Part No.:
- 34326009
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407, EN ISO 374-1 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | HARPON 326 | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE 0334, EN388, EN407, EN ISO 21420:5/5, EN ISO 374-1 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407, EN ISO 374-1 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series HARPON 326 | ||
Number of Gloves 10 | ||
Standards/Approvals CE 0334, EN388, EN407, EN ISO 21420:5/5, EN ISO 374-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Harpon 326 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Optimised service life
High resistance to abrasion
Suitable for long term wear
Good thermal insulation
Reinforce grip for better handling
Related links
- Mapa HARPON 326 Blue Natural Latex Glove, Size 6
- Mapa HARPON 326 Blue Natural Latex Glove, Size 7
- Mapa HARPON 326 Blue Natural Latex Glove, Size 8
- Mapa HARPON 326 Blue Natural Latex Glove, Size 10
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 9
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 6
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 7
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 8












