Mapa Blue Natural Latex Gloves, Size 10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-718
Mfr. Part No.:
34177000
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Gloves

Material

Natural Latex

Colour

Blue

EN 388 Tear

Yes

Resistance Features

Chemical Resistant

Number of Gloves

2

Standards/Approvals

CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Vital 177 Gloves are designed to offer exceptional dexterity and flexibility, making them ideal for food contact and preventing silicone contamination on metal sheets and glass prior to painting. These gloves provide reliable Type B chemical protection and meet various safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421. With a 5/5 dexterity rating according to EN420.

Excellent dexterity

Embossed grip for a safe handling

Chlorinated finish for better protection of products being handled

RS Better World
  • RS Stock No. 0314792
  • Mfr. Part No. 34301000
1 Pair
$12.55
RS Better World
  • RS Stock No. 0314783
  • Mfr. Part No. 34300050
1 Pair
$11.21
  • RS Stock No. 0314806
  • Mfr. Part No. 34308000
1 Pair
$11.55
  • RS Stock No. 0314707
  • Mfr. Part No. 34165000
1 Pair
$2.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy