Mapa Blue Natural Latex Gloves, Size 10
- RS Stock No.:
- 314-806
- Mfr. Part No.:
- 34308000
- Brand:
- Mapa
Subtotal (1 pair)*
$11.55
(exc. GST)
$12.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.55 |
*price indicative
- RS Stock No.:
- 314-806
- Mfr. Part No.:
- 34308000
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Natural Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CE 0334, EN 388:2131X, EN 407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 | |
| Resistance Features | Tear Resistant, Waterproof | |
| Standards/Approvals | EN388, EN407, EN ISO 21420, EN ISO 21420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Natural Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CE 0334, EN 388:2131X, EN 407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 | ||
Resistance Features Tear Resistant, Waterproof | ||
Standards/Approvals EN388, EN407, EN ISO 21420, EN ISO 21420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Jersette 308 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Good tear resistance
Waterproof for all uses in wet conditions
Good comfort for long term work for food handling
Related links
- Mapa Blue Natural Latex Glove, Size 10
- Mapa Blue Natural Latex Glove, Size 9
- Mapa Blue Natural Latex Glove, Size 7
- Mapa Blue Natural Latex Glove, Size 8
- Mapa Blue Natural Latex Glove, Size 6
- Mapa HARPON 326 Blue Natural Latex Glove, Size 10
- Mapa ALTO 298 Blue Natural Latex Glove, Size 8
- Mapa HARPON 326 Blue Natural Latex Glove, Size 6
