Mapa Blue Latex Gloves, Size 6
- RS Stock No.:
- 314-704
- Mfr. Part No.:
- 34117106
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-704
- Mfr. Part No.:
- 34117106
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Tear | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | CE 421, EN 388, EN 421, EN ISO, EN ISO 21420:5/5, EN ISO 374-1 TYPE B | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN388, EN ISO 374-1 TYPE B, EN ISO 374-5 VIRUS | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Tear Yes | ||
Number of Gloves 20 | ||
Safety Standard CE 421, EN 388, EN 421, EN ISO, EN ISO 21420:5/5, EN ISO 374-1 TYPE B | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN388, EN ISO 374-1 TYPE B, EN ISO 374-5 VIRUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Work Gloves are designed to offer precision dexterity in non aggressive environments while prioritizing environmental care. They feature recycled packaging with 30 percent recycled material, optimised to reduce plastic waste. The gloves provide Type B chemical protection and meet multiple safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421. Additionally, they offer excellent dexterity with a 5/5 rating according to EN ISO 21420, ensuring high performance and safety in various work conditions.
Excellent dexterity from the suppleness of natural latex
Added comfort and absorption of perspiration due to the cotton flock lining
Related links
- Mapa Blue Natural Latex Glove, Size 6
- Mapa Blue Natural Latex Glove, Size 9
- Mapa Blue Natural Latex Glove, Size 10
- Mapa Blue Natural Latex Glove, Size 7
- Mapa Blue Natural Latex Glove, Size 8
- Mapa HARPON 326 Blue Natural Latex Glove, Size 6
- Mapa JERSETTE 308 Blue Natural Latex Glove, Size 6
- Mapa ALTO 298 Blue Natural Latex Glove, Size 8












