RS Better World
Mapa Beige, Yellow Latex Gloves, Size 6
- RS Stock No.:
- 314-713
- Mfr. Part No.:
- 34175296
- Brand:
- Mapa
Subtotal (1 pair)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 314-713
- Mfr. Part No.:
- 34175296
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Beige, Yellow | |
| EN 388 Tear | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Beige, Yellow | ||
EN 388 Tear Yes | ||
Number of Gloves 2 | ||
Safety Standard CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Vital 175 Gloves offer excellent dexterity and flexibility, designed for use in light aggressive environments while prioritizing environmental sustainability. They feature FSC certified latex and recycled packaging, optimised to reduce plastic waste, with 30 percent recycled material in the packaging. These gloves provide robust Type B chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421 Category 3. With a 5/5 dexterity rating according to EN420.
Excellent dexterity
Chlorinated finish for better protection of products being handle
Silicone free to prevent traces and defects on metal sheet and glass prior to painting
