Portwest A792 - Needle Resistant Glove Black, Yellow Nylon, Polyurethane Work Gloves, Size S
- RS Stock No.:
- 314-583
- Mfr. Part No.:
- A792BKYS
- Brand:
- Portwest
Subtotal (1 pair)*
$138.13
(exc. GST)
$151.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $138.13 |
*price indicative
- RS Stock No.:
- 314-583
- Mfr. Part No.:
- A792BKYS
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyurethane | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| Series | A792 - Needle Resistant Glove | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Needle, Puncture Resistant | |
| Safety Standard | ANSI ISEA 105:2016, ASTM, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 96 | |
| Standards/Approvals | ANSI/ISEA 105:2016 CUT Level (A9), ANSI/ISEA 105:2016 PUNCTURE Level (5), ASTM F2878:2019 Level 5, CE certified, EN 388:2016 + A1:2018 (3X24F), EN ISO 21420:2020, UKCA marked | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Work Gloves | ||
Material Nylon, Polyurethane | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
Series A792 - Needle Resistant Glove | ||
Resistance Features Abrasion Resistant, Cut Resistant, Needle, Puncture Resistant | ||
Safety Standard ANSI ISEA 105:2016, ASTM, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 96 | ||
Standards/Approvals ANSI/ISEA 105:2016 CUT Level (A9), ANSI/ISEA 105:2016 PUNCTURE Level (5), ASTM F2878:2019 Level 5, CE certified, EN 388:2016 + A1:2018 (3X24F), EN ISO 21420:2020, UKCA marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size L
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size XL
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size 2XL
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size M
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size S,
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size 2XL
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size XL
