Portwest A792 - Needle Resistant Glove Black, Yellow Nylon, Polyurethane Work Gloves, Size L
- RS Stock No.:
- 314-585
- Mfr. Part No.:
- A792BKYL
- Brand:
- Portwest
Subtotal (1 pair)*
$131.55
(exc. GST)
$144.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $131.55 |
*price indicative
- RS Stock No.:
- 314-585
- Mfr. Part No.:
- A792BKYL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyurethane | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 96 | |
| Safety Standard | ANSI ISEA 105:2016, ASTM, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Needle, Puncture Resistant | |
| Series | A792 - Needle Resistant Glove | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3X24F) ASTM F2878:2019 Level 5 ANSI/ISEA 105:2016 PUNCTURE Level (5) ANSI/ISEA 105:2016 CUT Level (A9) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Nylon, Polyurethane | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
Number of Gloves 96 | ||
Safety Standard ANSI ISEA 105:2016, ASTM, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Needle, Puncture Resistant | ||
Series A792 - Needle Resistant Glove | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3X24F) ASTM F2878:2019 Level 5 ANSI/ISEA 105:2016 PUNCTURE Level (5) ANSI/ISEA 105:2016 CUT Level (A9) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Experience unparalleled protection against needles and sharp objects with our advanced glove. The palm boasts an impressive level 5 puncture resistance, while the fingers provide level 3 protection. But that's not all, our glove achieves level 1 protection in the challenging fourchette area which is typically very difficult to protect. With its textured finish, it guarantees superior grip and dexterity in any conditions.
Level F cut resistance
Excellent for jobs requiring high dexterity
CE certified
Related links
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size S
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size XL
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size 2XL
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size M
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size L
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Skytec Redox Black Para Aramid Size L, Nitrile Coating
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size 2XL
