Portwest Hand Protection Grey, White Carbon Fibre, Elastane, Polyester, Steel Fibre Cut Resistant Work Gloves, Size M,
- RS Stock No.:
- 314-579
- Mfr. Part No.:
- A699G6RM
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-579
- Mfr. Part No.:
- A699G6RM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | M | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Carbon Fibre, Elastane, Polyester, Steel Fibre | |
| Main Colour of Glove | Grey, White | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | Hand Protection | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size M | ||
Primary Glove Application Cut Resistant | ||
Glove Material Carbon Fibre, Elastane, Polyester, Steel Fibre | ||
Main Colour of Glove Grey, White | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range Hand Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest C cut resistant glove for protection against cuts and sharp objects. 13g Polyester and carbon fibre shell which diverts static electricity. A reinforced thumb crotch for added durability. PU palm coating for excellent grip and dexterity. For use in automotive, electronics assembly, testing and precision work. Suitable for use with most touchscreen devices. Sold as a pack of 12 pairs.
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
CE certified
Breathable seamless liner
CE certified
Related links
- Portwest A699 - MR13 ESD Grey Elastane Steel Fibre Work Gloves Polyurethane
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Elastane Steel Fibre Work Gloves,
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Carbon Fibre Steel Fibre Work Gloves,
- Portwest Hand Protection Blue Cotton Size 9, Nitrile Coating
- Portwest Hand Protection Blue Leather Size M
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Skytec Torq Chem X Black Steel Fibre Cut Resistant Gloves Nitrile, PVC Coating
- Portwest Hand Protection Blue Leather Size L
