Portwest A660 - CS Cut E18 PU Glove Black Elastane, Elastic, HPPE, Nylon, Steel Fibre Work Gloves, Size XL, Polyurethane
- RS Stock No.:
- 314-681
- Mfr. Part No.:
- A660K8RXL
- Brand:
- Portwest
Subtotal (1 pair)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.66 |
*price indicative
- RS Stock No.:
- 314-681
- Mfr. Part No.:
- A660K8RXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Elastane, Elastic, HPPE, Nylon, Steel Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | A660 - CS Cut E18 PU Glove | |
| Standards/Approvals | EN 388:2016 + A1:2018 (3X42E), EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Work Gloves | ||
Material Elastane, Elastic, HPPE, Nylon, Steel Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Coating Polyurethane | ||
Safety Standard EN, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series A660 - CS Cut E18 PU Glove | ||
Standards/Approvals EN 388:2016 + A1:2018 (3X42E), EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Cut E18 PU Glove offers Level E cut resistance, providing superior protection against sharp objects. Its 18-gauge liner ensures excellent comfort, freedom of movement, and superb tactile ability, making it ideal for tasks requiring precision. The smooth PU coating enhances abrasion resistance, offering durability and grip, especially in dry or slightly oily conditions. Perfect for tasks that demand both safety and dexterity.
Reinforced thumb crotch for extra protection and durability
This glove can be used with most mobile touchscreen devices
Reflective label for improved visibility
Related links
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 Black Elastane HPPE Steel Fibre Work Gloves Polyurethane Coating
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size L
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size S
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size M
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size XS
