Portwest A660 - CS Cut E18 PU Glove Black Elastane, Elastic, HPPE, Nylon, Steel Fibre Work Gloves, Size S, Polyurethane
- RS Stock No.:
- 361-523
- Mfr. Part No.:
- A660K8RS
- Brand:
- Portwest
Subtotal (1 pair)*
$16.35
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.35 |
*price indicative
- RS Stock No.:
- 361-523
- Mfr. Part No.:
- A660K8RS
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Elastane, Elastic, HPPE, Nylon, Steel Fibre | |
| Lining Material | Elastane, Elastic, HPPE, Nylon, Steel Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 12 | |
| Series | A660 - CS Cut E18 PU Glove | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN, EN ISO 21420:2020, ISEA | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI/ISEA 105: 2016 ABRASION Level (4), ANSI/ISEA 105: 2016 CUT Level (A5), ANSI/ISEA 105: 2016 PUNCTURE Level (3), EN 388: 2016 + A1: 2018 (3X42E), EN ISO 21420: 2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size S | ||
Material Elastane, Elastic, HPPE, Nylon, Steel Fibre | ||
Lining Material Elastane, Elastic, HPPE, Nylon, Steel Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 12 | ||
Series A660 - CS Cut E18 PU Glove | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN, EN ISO 21420:2020, ISEA | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI/ISEA 105: 2016 ABRASION Level (4), ANSI/ISEA 105: 2016 CUT Level (A5), ANSI/ISEA 105: 2016 PUNCTURE Level (3), EN 388: 2016 + A1: 2018 (3X42E), EN ISO 21420: 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 Black Elastane HPPE Steel Fibre Work Gloves Polyurethane Coating
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size XS
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest A674 - CS Cut F13 Leather Glove Black Work Gloves, Size XS
