Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size XL
- RS Stock No.:
- 314-527
- Mfr. Part No.:
- AB810GNRXL
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$37.60
(exc. GST)
$41.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.60 | $3.133 |
*price indicative
- RS Stock No.:
- 314-527
- Mfr. Part No.:
- AB810GNRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Nitrile Rubber Coated Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 32 | |
| Series | AB810 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN, EN ISO, EN ISO 21420:2020 | |
| Standards/Approvals | CE certified, EN 388:2016 + A1:2018 (3101X), EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018 Type B (JKL), EN ISO 374-5:2016 Micro Organisms, UKCA marked | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size XL | ||
Material Nitrile Rubber Coated Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 32 | ||
Series AB810 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN, EN ISO, EN ISO 21420:2020 | ||
Standards/Approvals CE certified, EN 388:2016 + A1:2018 (3101X), EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018 Type B (JKL), EN ISO 374-5:2016 Micro Organisms, UKCA marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Experience superior grip and protection with our chemical-resistant gauntlet, featuring a textured pattern that enhances grip in wet or oily conditions. Flock-lined for added comfort, this gauntlet is suitable for use in chemical, oil, and food industries.
Chemical resistant gauntlet
Flock lined for added comfort
Textured palm
Related links
- Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size S
- Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size M
- Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size L
- Portwest Green Nitrile Rubber Coated Cotton Work Gloves, Size 2XL
- NITRAS SAFETY 3455 Green Nitrile Rubber Coated Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
