Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size L

Subtotal (1 pack of 12 pairs)*

$37.60

(exc. GST)

$41.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$37.60$3.133

*price indicative

RS Stock No.:
314-525
Mfr. Part No.:
AB810GNRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

Work Gloves

Material

Nitrile Rubber Coated Cotton

Lining Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Series

AB810

Number of Gloves

32

Safety Standard

EN, EN ISO, EN ISO 21420:2020

Standards/Approvals

EN 388:2016 + A1:2018 (3101X), EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018 Type B (JKL), EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Experience superior grip and protection with our chemical-resistant gauntlet, featuring a textured pattern that enhances grip in wet or oily conditions. Flock-lined for added comfort, this gauntlet is suitable for use in chemical, oil, and food industries.

Chemical resistant gauntlet

Flock lined for added comfort

Textured palm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy