NITRAS SAFETY 3455 Green Nitrile Rubber Coated Cotton Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 146-627
- Mfr. Part No.:
- 3455-11
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$170.47
(exc. GST)
$187.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.47 | $14.206 |
*price indicative
- RS Stock No.:
- 146-627
- Mfr. Part No.:
- 3455-11
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber Coated Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | 3455 | |
| Safety Standard | EN 388, EN ISO 374 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388 ISO 374-1:2016/Type A ISO 374-5:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber Coated Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series 3455 | ||
Safety Standard EN 388, EN ISO 374 | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN 388 ISO 374-1:2016/Type A ISO 374-5:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Chemical protective gloves feature a natural cotton interlock base with a double layer coating, the lower layer is fully coated in green nitrile, while the upper layer is sanded black nitrile. Measuring 32 cm in length and partly coated on the palm and fingertips, they provide excellent dry and oil grip, along with protection against micro organisms and bacteria, making them suitable for food contact. Standards = EN 420:2003 + A1:2009, EN 388:2016+A1:2018 - 4121X, ISO 374-1:2016/Type A - AJKMNO, ISO 374-5:2016
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- NITRAS SAFETY 3550 Black Size 11, Nitrile Coating
- NITRAS SAFETY 3530 Blue Polyester Gloves Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Work Gloves Nitrile Coating
- NITRAS SAFETY 3531 Blue Polyester Gloves Nitrile Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 11, Nitrile Coating
