Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 347-616
- Mfr. Part No.:
- 47400080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-616
- Mfr. Part No.:
- 47400080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber Coated Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | ActivArmr Hylite 47-400 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Mechanical Protection, Oil Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber Coated Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series ActivArmr Hylite 47-400 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Mechanical Protection, Oil Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN 388 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 47400090
This is a pair of durable nitrile gloves designed for mechanical protection. Offering reliable comfort, these gloves are ideal for various tasks requiring a high level of dexterity and grip. Engineered with ergonomics in mind, they provide a reliable solution for professionals in demanding environments such as automotive and metal fabrication.
Features & Benefits
• Designed with interlock knit lining for optimal comfort
• Nitrile formulation offers excellent abrasion resistance
• Oil-repellent properties enhance flexibility and grip
• Silicone-free to maintain cleanliness during metal handling
• Outperforms cotton alternatives by up to 12 times
Applications
• Suitable for handling metal sheets and panels
• Can be used for chassis assembly and body trimming
• Often employed in final assembly tasks
• Applicable in inspection processes like picking and checking
• Frequently used in fabricating metal parts and glass sheets
What makes nitrile gloves suitable for mechanical protection?
Nitrile gloves are crafted from a special formulation that delivers impressive durability and abrasion resistance, making them ideal for mechanical tasks where hand protection is essential.
How do these gloves contribute to workplace safety?
With EN388 certification, these gloves provide a reliable level of mechanical safety, ensuring that users are protected against risks such as cuts and abrasions during various industrial applications.
Are these gloves appropriate for use in oily environments?
Yes, the oil-repellent properties of these gloves allow for effective handling of oily components without compromising grip or dexterity, making them well-suited for industries that involve such hazards.
What maintenance is recommended to prolong the life of these gloves?
To maintain the integrity of the gloves, it is advisable to clean them regularly and store them in a cool, dry place away from direct sunlight to prevent degradation of the nitrile material.
Related links
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell Hynit 32-105 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
