Delta Plus CT402 Blue Leather Work Gloves, Size 10

Subtotal (1 pair)*

$6.20

(exc. GST)

$6.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 69 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$6.20

*price indicative

RS Stock No.:
301-923
Mfr. Part No.:
CT402BL10
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Leather

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Mechanical Protection

Series

CT402

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

24

Standards/Approvals

CE, EN 388 2 1 1 1 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
PK
The Delta Plus Mechanical leather glove is ideal for dry conditions and offers reliable protection across various applications. It is perfect for public works, building, finishing works, craftsmanship, maintenance, temporary work, and storage, providing durability and comfort for a wide range of tasks.

REACH compliant

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy