Delta Plus CT402 Blue Leather Work Gloves, Size 9
- RS Stock No.:
- 301-922
- Mfr. Part No.:
- CT402BL09
- Brand:
- Delta Plus
Subtotal (1 pair)*
$6.20
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.20 |
*price indicative
- RS Stock No.:
- 301-922
- Mfr. Part No.:
- CT402BL09
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Series | CT402 | |
| Standards/Approvals | CE, EN 388 2 1 1 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Series CT402 | ||
Standards/Approvals CE, EN 388 2 1 1 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Delta Plus Mechanical leather glove is ideal for dry conditions and offers reliable protection across various applications. It is perfect for public works, building, finishing works, craftsmanship, maintenance, temporary work, and storage, providing durability and comfort for a wide range of tasks.
REACH compliant
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus CT402 Blue Leather Work Gloves, Size 10
- Delta Plus CT402 Blue Leather Work Gloves, Size 7
- FRONTIER Blue Leather Work Gloves Leather Coating
- Liscombe Blue Leather Welding Gloves, Size 9
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 9, Leather Coating
- Delta Plus FCN29 Grey Leather Work Gloves, Size 9
- Delta Plus VV905NO Black Size 9
- Delta Plus GFBLE White Leather Work Gloves, Size 9
