FRONTIER Blue Leather Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 247-8419
- Mfr. Part No.:
- COANTIVIBBW00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$237.74
(exc. GST)
$261.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $39.623 | $237.74 |
*price indicative
- RS Stock No.:
- 247-8419
- Mfr. Part No.:
- COANTIVIBBW00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Blue | |
| Resistance Features | Anti-Vibration | |
| Safety Standard | Cat II 2 3 4 3 | |
| Number of Gloves | 6 | |
| Coating | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Blue | ||
Resistance Features Anti-Vibration | ||
Safety Standard Cat II 2 3 4 3 | ||
Number of Gloves 6 | ||
Coating Leather | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER COANTIVIB CONTEGO AV glove is made using A grade premium cowhide leather. Cut level 3 protection with neoprene cuff with grip tab closure for comfort and protection.
Size XL
Pack quantity 6
Related links
- FRONTIER Blue Leather Work Gloves Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 10, Leather Coating
- Tilsatec 33-6631 Black Size 10, Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec 204 Grey Size 10, Leather Coating
- Honeywell Safety Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- Liscombe Brown Leather Work Gloves Leather Coating
