Delta Plus CT402 Blue Leather Mechanical Protection Work Gloves, Size 8
- RS Stock No.:
- 301-920
- Mfr. Part No.:
- CT402BL08
- Brand:
- Delta Plus
Subtotal (1 pair)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.42 |
*price indicative
- RS Stock No.:
- 301-920
- Mfr. Part No.:
- CT402BL08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 8 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Leather | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12Pairs | |
| Range | CT402 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 8 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Leather | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
Range CT402 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Delta Plus Mechanical leather glove is ideal for dry conditions and offers reliable protection across various applications. It is perfect for public works, building, finishing works, craftsmanship, maintenance, temporary work, and storage, providing durability and comfort for a wide range of tasks.
REACH compliant
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus CT402 Blue Leather Mechanical Protection Work Gloves, Size 11
- Delta Plus DS202RP Blue Leather Mechanical Protection Work Gloves, Size 10
- Delta Plus CT402 Blue Leather Work Gloves, Size 9
- Delta Plus CT402 Blue Leather Work Gloves, Size 10
- Delta Plus CT402 Blue Leather Work Gloves, Size 7
- Delta Plus VE723NO Black Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
