Skytec SKG00079 Black HPPE, HPPE, Nylon, Nylon, Tungsten, Tungsten Work Gloves, Size 8/M, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

$244.54

(exc. GST)

$268.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$244.54$24.454

*price indicative

RS Stock No.:
289-018
Mfr. Part No.:
SKG00079FF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

8/M

Material

HPPE, HPPE, Nylon, Nylon, Tungsten, Tungsten

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Series

SKG00079

Resistance Features

Cut Resistant

Safety Standard

ANSI/ISEA 105

Number of Gloves

20

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove offers exceptional cut protection with a thin, seamless 21 gauge liner for superior fingertip sensitivity. Its nitrile foam coated palm provides excellent grip and protection in oily and wet conditions, while enhancing tactility for precision tasks. The reinforced thumb crotch improves durability. Ideal for assembly, handling sharp or greasy parts, machining, bodywork, and precision mechanics.

Touchscreen capabilities to allow usage with screen devices

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy