Milwaukee Hi-Dex Black, Grey HPPE, Nylon, Tungsten Work Gloves, Size 8, M, Nitrile Coating
- RS Stock No.:
- 212-445
- Mfr. Part No.:
- 4932480517
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$339.16
(exc. GST)
$373.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $339.16 | $28.263 |
*price indicative
- RS Stock No.:
- 212-445
- Mfr. Part No.:
- 4932480517
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 8, M | |
| Material | HPPE, Nylon, Tungsten | |
| Colour | Black, Grey | |
| Safety Standard | EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | Hi-Dex | |
| Standards/Approvals | EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 8, M | ||
Material HPPE, Nylon, Tungsten | ||
Colour Black, Grey | ||
Safety Standard EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series Hi-Dex | ||
Standards/Approvals EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature an 18-gauge design for enhanced dexterity and mobility in precision tasks. Made from lightweight polyurethane-coated material, they offer excellent breathability and comfort. With nitrile reinforcement on the thumb and index for durability, SMARTSWIPE allows touchscreen use without removing the gloves. Washable up to 5 times for extended life, cost savings, and reduced waste.
Colour code Grey
Packaged by 12
Cut level D
Related links
- Milwaukee Hi-Dex Black Nylon Size 9 Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 10/XL, Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 11/3XL, Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Tungsten Work Gloves S, Nitrile Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves, Nitrile Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves L, Nitrile
