Skytec SAPPHIRE NANO FOAM Black HPPE, Nylon, Tungsten Cut Resistant Gloves, Size 6, XS, Nitrile Foam Coating
- RS Stock No.:
- 289-025
- Mfr. Part No.:
- SKG00079FB
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$244.54
(exc. GST)
$268.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $244.54 | $24.454 |
*price indicative
- RS Stock No.:
- 289-025
- Mfr. Part No.:
- SKG00079FB
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 6, XS | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE, Nylon, Tungsten | |
| Colour | Black | |
| Series | SAPPHIRE NANO FOAM | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN, ISEA | |
| Number of Gloves | 20 | |
| Standards/Approvals | ANSI/ISEA 105-2016, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 6, XS | ||
Product Type Cut Resistant Gloves | ||
Material HPPE, Nylon, Tungsten | ||
Colour Black | ||
Series SAPPHIRE NANO FOAM | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN, ISEA | ||
Number of Gloves 20 | ||
Standards/Approvals ANSI/ISEA 105-2016, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Ultra thin high cut resistant glove with nitrile foam coating offers an outstanding level of cut protection and tactility on the thinnest liner possible. Its nitrile foam coated palm provides a second skin feeling, making it ideal for working in oily and wet conditions. Standards = CAT III - EN 388:2016 + A1:2018 - 4X41F, ANSI/ISEA 105
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Glove Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black Nylon Size
