Skytec SKG00079 Black HPPE, Nylon, Tungsten Work Gloves, Size 11, XXL, Nitrile Foam Coating
- RS Stock No.:
- 289-021
- Mfr. Part No.:
- SKG00079FL
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$244.54
(exc. GST)
$268.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $244.54 | $24.454 |
*price indicative
- RS Stock No.:
- 289-021
- Mfr. Part No.:
- SKG00079FL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 11, XXL | |
| Material | HPPE, Nylon, Tungsten | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 240 | |
| Safety Standard | ANSI/ISEA 105 | |
| Series | SKG00079 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 11, XXL | ||
Material HPPE, Nylon, Tungsten | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 240 | ||
Safety Standard ANSI/ISEA 105 | ||
Series SKG00079 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove offers exceptional cut protection with a thin, seamless 21 gauge liner for superior fingertip sensitivity. Its nitrile foam coated palm provides excellent grip and protection in oily and wet conditions, while enhancing tactility for precision tasks. The reinforced thumb crotch improves durability. Ideal for assembly, handling sharp or greasy parts, machining, bodywork, and precision mechanics.
Touchscreen capabilities to allow usage with screen devices
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec SKG00079 Black HPPE Nylon Tungsten Size 8/M, Nitrile Foam Coating
- Skytec SKG00079 Black HPPE Nylon Tungsten Size 9/L, Nitrile Foam Coating
- Skytec SKG00079 Black HPPE Tungsten Work Gloves S, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Glove Nitrile Foam Coating
- Skytec Eco Steel Green Size 11/XXL, Nitrile Foam Coating
- Milwaukee Hi-Dex Black Nylon Size 11/3XL, Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 9 Nitrile Coating
