Hexarmor 2139 Black Aramid Knit Work Gloves, Size 6, XS, Polyurethane Coating
- RS Stock No.:
- 280-047
- Mfr. Part No.:
- 6066906
- Brand:
- Hexarmor
Subtotal (1 pair)*
$90.16
(exc. GST)
$99.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $90.16 |
*price indicative
- RS Stock No.:
- 280-047
- Mfr. Part No.:
- 6066906
- Brand:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 6, XS | |
| Material | Aramid Knit | |
| Colour | Black | |
| Series | 2139 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Safety Standard | ANSI, EN 388, ISEA | |
| Standards/Approvals | ANSI/ISEA, CE, EN 388 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 6, XS | ||
Material Aramid Knit | ||
Colour Black | ||
Series 2139 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Safety Standard ANSI, EN 388, ISEA | ||
Standards/Approvals ANSI/ISEA, CE, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uvex Innovative glove is engineered with the industry's highest standards of needle protection and cut resistance, making it an essential choice for professionals in hazardous environments. Designed with a secure elastic SlipFit cuff, it ensures a snug fit while providing maximum comfort during prolonged use.
Launderable design promotes longevity and ease of maintenance
Designed for a variety of applications in hazardous environments
Industry leading protection against needle hazards
Real world testing ensures reliability under diverse conditions
Related links
- Hexarmor 2139 Black Aramid Knit Work Gloves, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves L, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves S, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves Polyurethane Coating
- uvex 2139 Black Aramid Knit Work Gloves Polyurethane Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- Ansell Mercury Yellow Aramid Knit Work Gloves Uncoated Coating
