uvex 2139 Black Aramid Knit Work Gloves, Size 11, XXL, Polyurethane Coating
- RS Stock No.:
- 280-055
- Mfr. Part No.:
- 6066911
- Brand:
- uvex
Subtotal (1 pair)*
$90.16
(exc. GST)
$99.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $90.16 |
*price indicative
- RS Stock No.:
- 280-055
- Mfr. Part No.:
- 6066911
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Material | Aramid Knit | |
| Colour | Black | |
| Safety Standard | EN 388, ANSI, ISEA | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Coating | Polyurethane | |
| Series | 2139 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388, CE, ANSI/ISEA | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Material Aramid Knit | ||
Colour Black | ||
Safety Standard EN 388, ANSI, ISEA | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Coating Polyurethane | ||
Series 2139 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388, CE, ANSI/ISEA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Hexarmor 2139 Black Aramid Knit Work Gloves, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves S, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves L, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves Polyurethane Coating
- Active Gear C8180 Grey HPPE Work Gloves Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 11/3XL, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves Polyurethane Coating
