Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size L
- RS Stock No.:
- 260-111
- Mfr. Part No.:
- 17714
- Brand:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-111
- Mfr. Part No.:
- 17714
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Glove Size | L | |
| Primary Glove Application | Anti-Vibration | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Range | ProFlex | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Glove Size L | ||
Primary Glove Application Anti-Vibration | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Range ProFlex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Half-Finger Impact Gloves and Wrist Support are designed for maximum comfort and protection, featuring segmented AVC palm padding in key areas to reduce shock and palm impact. Certified to EN 388: 1121 X, they offer a secure grip on tools and equipment. Built-in wrist support with a patented Open-Center Stay helps alleviate discomfort from repetitive motions.
Neoprene knuckle pad
Reinforced thumb saddle
Reinforced thumb saddle
Related links
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size S
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XL
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XXL
- Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size M
- Tegera TEGERA Black Size 9
- Ergodyne ProFlex Black Neoprene Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size M
