Wonder Grip WG-550 AIR LITE Black, Blue Nylon, Polyester Gloves, Size 11, XXL, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$69.78

(exc. GST)

$76.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$69.78$5.815

*price indicative

RS Stock No.:
240-389
Mfr. Part No.:
WG5501112
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

11, XXL

Product Type

Gloves

Material

Nylon, Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

WG-550 AIR LITE

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Safety Standard

EN 388:4121X, EN 407 X1XXXX

Coating

Nitrile

Resistance Features

General Purpose

Standards/Approvals

CE, OEKO TEX, REACH, UKCA

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves features a single nitrile coating on a 15 gauge nylon and polyester liner. It offers great elasticity, making hand movements easier, hence increasing the dexterity needed when performing precision tasks. The improved coating and liner are designed to give the greatest breathability and make it the most comfortable glove to wear for prolonged periods.

Thin and soft liner offering suppleness and 360° breathability

Enhanced hand movement for improved dexterity and reduced hand fatigue

Maximum mechanical performance and extreme breathability

High grip performance for precise handling in dry to wet appl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy